Part Details for ZB5AA36 by Schneider Electric
Overview of ZB5AA36 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB5AA36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-ZB5AA36-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
4 In Stock |
|
$48.3000 | Buy Now |
DISTI #
996-ZB5AA36
|
Mouser Electronics | Switch Actuators RECESSED HIGH GUARD OPRATR "GRN" | 4 |
|
$42.2400 / $46.7500 | Buy Now |
DISTI #
70380824
|
RS | Pushbutton Head, Green, Spring Return, 22mm Cutout, Harmony XB5 Series | Schneider Electric ZB5AA36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1800 | RFQ |
DISTI #
ZB5AA36
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, green, none, IP66, concave Min Qty: 1 | 0 |
|
$6.7300 / $7.7000 | RFQ |