There are no models available for this part yet.
Overview of ZB5AA79 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ZB5AA79 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52T6107
|
Newark | Switch Actuator, 2-Head Pushbutton, Blk, For Use With:Schneider Harmony Xb5 Series 22Mm Double-Headed Pushbutton Switches, Ip/Nema Rating:Ip66, Ip69K, Nema 4X, Nema 13, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB5AA79 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4000 / $32.5500 | Buy Now | |
DISTI #
4008-ZB5AA79-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$33.2500 / $37.4100 | Buy Now | |
DISTI #
996-ZB5AA79
|
Mouser Electronics | Switch Actuators PLASTIC FLUSH 2 BTTN W/O CAPS | 1 |
|
$31.4800 / $36.8300 | Buy Now | |
DISTI #
70336878
|
RS | PLASTIC FLUSH TWO BUTTON WITHOUT CAPS | Schneider Electric ZB5AA79 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$37.2000 | RFQ | |
DISTI #
ZB5AA79
|
TME | Switch: double, 22mm, Stabl.pos: 1, none, IP66, flat, Harmony XB5 Min Qty: 1 | 0 |
|
$9.0700 / $10.3700 | RFQ |
CAD Models for ZB5AA79 by Schneider Electric
Part Data Attributes for ZB5AA79 by Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|