There are no models available for this part yet.
Overview of ZB5AD29 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ZB5AD29 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4008-ZB5AD29-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$42.3000 | Buy Now | |
DISTI #
996-ZB5AD29
|
Mouser Electronics | Switch Hardware 2 POS SSWITCH W BLACK KNURLED KNOB | 1 |
|
$36.0000 / $41.2900 | Buy Now | |
DISTI #
74742287
|
RS | Head for selector switch, black knurled knob, 22mm, 2 positions, stay put | Schneider Electric ZB5AD29 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$34.3100 | RFQ | |
DISTI #
ZB5AD29
|
TME | Switch: rotary, 22mm, Stabl.pos: 2, black, none, IP66, prominent Min Qty: 1 | 0 |
|
$9.9400 / $11.3600 | RFQ |
CAD Models for ZB5AD29 by Schneider Electric
Part Data Attributes for ZB5AD29 by Schneider Electric
ZB5AD29
Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|
Want to compare parts?
-
ZB5AD29Schneider ElectricVS
-