Part Details for ZB5AD8 by Schneider Electric
Overview of ZB5AD8 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB5AD8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C8375
|
Newark | Switch Actuator, Selector Switch, For Use With:Xb5 Series 22Mm Non-Illuminated Selector Switches, Ip/Nema Rating:Ip69, Nema 4X, Nema 13, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB5AD8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$27.1100 / $35.2000 | Buy Now |
DISTI #
4008-ZB5AD8-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$33.0700 | Buy Now |
DISTI #
996-ZB5AD8
|
Mouser Electronics | Switch Actuators SEL SWITCH RoHS: Compliant | 2 |
|
$25.8900 / $31.6100 | Buy Now |
DISTI #
70008887
|
RS | Switch Head, 3-Pos, Spring Return, Black, 22mm, Harmony XB5 Series | Schneider Electric ZB5AD8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$24.8300 / $32.2400 | Buy Now |
DISTI #
ZB5AD8
|
TME | Switch: rotary, 22mm, Stabl.pos: 2, black, none, IP66, prominent Min Qty: 1 | 14 |
|
$11.4100 / $12.9300 | Buy Now |
DISTI #
2058734
|
Farnell | SWITCH, 3POS STD/HDLE SPRGRTOC RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$14.5386 / $15.8067 | Buy Now |
Part Details for ZB5AD8
ZB5AD8 CAD Models
ZB5AD8 Part Data Attributes:
|
ZB5AD8
Schneider Electric
Buy Now
|
Compare Parts:
ZB5AD8
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |