Part Details for ZB5AK1353 by Schneider Electric
Overview of ZB5AK1353 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB5AK1353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C8425
|
Newark | Head, 22Mm Illuminated Selector Switch, For Use With:Schneider Harmony Xb5 Series 22Mm Illuminated Selector Switches, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13, Product Range:Harmony Xb5 Series Rohs Compliant: Yes |Schneider Electric ZB5AK1353 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7900 / $36.6400 | Buy Now |
DISTI #
4008-ZB5AK1353-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
8 In Stock |
|
$27.7113 / $37.4200 | Buy Now |
DISTI #
996-ZB5AK1353
|
Mouser Electronics | Rotary Switches 3POS ILLUMINATED SELECTOR YELLOW | 2 |
|
$27.7000 / $37.4000 | Buy Now |
DISTI #
70336992
|
RS | Selector Switch Head, 3-Pos, Standard, Orange Stay Put, Harmony XB5 Series | Schneider Electric ZB5AK1353 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4900 / $34.2100 | RFQ |
DISTI #
ZB5AK1353
|
TME | Switch: rotary, 22mm, Stabl.pos: 3, orange, LED, IP66, prominent Min Qty: 1 | 10 |
|
$17.1100 / $19.3900 | Buy Now |