Part Details for ZB5AL7341 by Schneider Electric
Overview of ZB5AL7341 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB5AL7341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R3849
|
Newark | Actuator Head, Xb5 Pushbutton Switch, For Use With:Xb5 Series Double-Headed Pushbutton Switches, Ip/Nema Rating:-, Product Range:Zb4 Series, Mounting Hole Dia:22Mm Rohs Compliant: Yes |Schneider Electric ZB5AL7341 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8400 | Buy Now |
DISTI #
4008-ZB5AL7341-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$31.2754 / $42.2300 | Buy Now |
DISTI #
996-ZB5AL7341
|
Mouser Electronics | Pushbutton Switches PLASTIC FLUSH 2 BTTN GREEN/RED I/O | 4 |
|
$31.2700 / $41.3800 | Buy Now |
DISTI #
70353557
|
RS | Pushbutton Head, Green/Red Spring Return, 22mm Cutout, Electric XB5 Series | Schneider Electric ZB5AL7341 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$32.5200 / $42.2300 | Buy Now |
DISTI #
ZB5AL7341
|
TME | Switch: double, 22mm, Stabl.pos: 1, green/red, none, IP66, flat Min Qty: 1 | 44 |
|
$11.4500 / $12.9700 | Buy Now |