Part Details for ZB5AP2 by Schneider Electric
Overview of ZB5AP2 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB5AP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C8468
|
Newark | Switch Head, Round, Black, Pb Switch, For Use With:Schneider Harmony Xb5 Series Non-Illuminated Pushbutton Switches, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB5AP2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2400 / $25.2400 | Buy Now |
DISTI #
4008-ZB5AP2-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
6 In Stock |
|
$19.8287 / $27.5800 | Buy Now |
DISTI #
996-ZB5AP2
|
Mouser Electronics | Switch Actuators NON-ILLUM BOOTED BLACK EXTENDED | 0 |
|
$20.4200 / $27.5600 | Order Now |
DISTI #
70353587
|
RS | Pushbutton Head, Black, Spring Return, 22mm Cutout, Harmony XB5 Series | Schneider Electric ZB5AP2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.1600 / $36.9400 | Buy Now |
DISTI #
ZB5AP2
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, black, none, IP66, Pos: 2 Min Qty: 1 | 0 |
|
$7.7200 / $8.7500 | RFQ |
DISTI #
06P2657
|
Bürklin Elektronik | Pushbutton, unlit, groping, waistband round, black, front ring black, mounting Ø 22 mm, ZB5AP2 Min Qty: 1 | 20 |
|
$8.0244 / $8.2614 | Buy Now |
Part Details for ZB5AP2
ZB5AP2 CAD Models
ZB5AP2 Part Data Attributes
|
ZB5AP2
Schneider Electric
Buy Now
|
Compare Parts:
ZB5AP2
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |