Part Details for ZB5AS55 by Schneider Electric
Overview of ZB5AS55 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB5AS55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C8488
|
Newark | Actuator, Xb5 Non-Illuminated Pushbutton Switch, For Use With:Schneider Harmony Xb5 Series 22Mm Non-Illuminated Pushbutton Switches, Ip/Nema Rating:Ip66, Nema 4X, Nema 13, Product Range:- Rohs Compliant: Yes |Schneider Electric ZB5AS55 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1200 | Buy Now |
DISTI #
4008-ZB5AS55-ND
|
DigiKey | CONFIG SW BODY MUSH PB NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$61.7618 / $76.6400 | Buy Now |
DISTI #
996-ZB5AS55
|
Mouser Electronics | Pushbutton Switches TURN TO RELEASE 40MM YELLOW | 3 |
|
$64.9700 / $89.3000 | Buy Now |
DISTI #
70337038
|
RS | Mushroom Pushbutton Head, 22mm, Yellow 40mm, Latch Release, Harmony XB5 Series | Schneider Electric ZB5AS55 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$68.7600 / $89.3000 | Buy Now |
DISTI #
ZB5AS55
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, yellow, none, IP66 Min Qty: 1 | 0 |
|
$19.9400 / $22.5900 | RFQ |
DISTI #
2058754
|
element14 Asia-Pacific | ESTOP 40MM TURN REL YEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$28.6789 / $32.5726 | Buy Now |
DISTI #
2058754
|
Farnell | ESTOP 40MM TURN REL YEL RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 0 |
|
$27.6558 / $30.8382 | Buy Now |