Part Details for ZB5AS84W2M by Schneider Electric
Overview of ZB5AS84W2M by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB5AS84W2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3919
|
Newark | E-Stop Switch Actuator, 22Mm, Red, For Use With:Schneider Harmony Xb5 Series 22Mm Illuminated Emergency Stop Pushbutton Switches, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4, Nema 4X, Nema 12, Nema 13 Rohs Compliant: Yes |Schneider Electric ZB5AS84W2M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$145.8300 / $162.0300 | Buy Now |
DISTI #
4008-ZB5AS84W2M-ND
|
DigiKey | CONFIG SWITCH BODY E-STOP ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$142.9000 / $190.5100 | Buy Now |
DISTI #
996-ZB5AS84W2M
|
Mouser Electronics | Switch Actuators ILL. E Stop RD TTR SQ 230V 1 RD LED RoHS: Compliant | 0 |
|
$105.4500 / $130.8500 | Order Now |
DISTI #
71855338
|
RS | Antimicrobial Illuminated E-stop Head, Red, 22mm, Red LED, 230...240 V AC | Schneider Electric ZB5AS84W2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$156.2300 | Buy Now |
DISTI #
ZB5AS84W2M
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, red, LED, 230V, IP66 Min Qty: 1 | 6 |
|
$26.9600 / $31.2300 | Buy Now |
DISTI #
01P8007
|
Bürklin Elektronik | Emergency stop, rotary release, mounting Ø 22 mm, illuminated, LED: 1, red, 240 V, ZB5AS84W2M Min Qty: 1 | 15 |
|
$41.9483 / $43.1183 | Buy Now |