There are no models available for this part yet.
Overview of ZB5AV013 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZB5AV013 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80C8517
|
Newark | Head, Pilot Light, 22Mm, White, Round, Indicator Lens Colour:White, Lens Shape:Round, Mounting Hole Dia:22Mm, Accessory Type:Head, For Use With:Schneider Harmony Xb5 Series Pilot Lights, Product Range:Harmony Xb5 Series Rohs Compliant: Yes |Schneider Electric ZB5AV013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 / $7.9800 | Buy Now | |
DISTI #
67AH3654
|
Newark | Pilot Light Head, Led, White, For Use With:Xb5 Series Pushbutton Switches, Ip/Nema Rating:Ip66, Product Range:-, Svhc:No Svhc (15-Jan-2018), Approvals/Standards:Csa 22.2 No. 14, Iec 50102, Iec 60529, Iec 60947, Jis C 4520, Ul Rohs Compliant: Yes |Schneider Electric ZB5AV013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 / $10.3900 | Buy Now | |
DISTI #
4008-ZB5AV013-ND
|
DigiKey | LENS WHITE TWIST LOCK Min Qty: 1 Lead time: 8 Weeks Container: Box |
18 In Stock |
|
$7.6000 / $12.1200 | Buy Now | |
DISTI #
996-ZB5AV013
|
Mouser Electronics | Switch Actuators PILOT LIGHT FOR PRTCTD LED WHITE | 31 |
|
$7.6000 / $9.9800 | Buy Now | |
DISTI #
70337052
|
RS | White Pilot Light Head 22mm Cutout Harmony XB5 Series | Schneider Electric ZB5AV013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 9 |
|
$9.9900 | Buy Now | |
DISTI #
ZB5AV013
|
TME | Control lamp, 22mm, Harmony XB5, -25÷70°C, Ø22mm, IP66, white Min Qty: 1 | 26 |
|
$4.1600 / $4.7700 | Buy Now |