Part Details for ZB5AV053S by Schneider Electric
Overview of ZB5AV053S by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB5AV053S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K1594
|
Newark | Pilot Light Head, Yellow, Round, 0.87", Indicator Lens Colour:Orange, Lens Shape:Round, Mounting Hole Dia:22Mm, Accessory Type:Pilot Light Head, For Use With:Schneider Electric Harmony Xb5 Series Pilot Lights Rohs Compliant: Yes |Schneider Electric ZB5AV053S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 / $9.2100 | Buy Now |
DISTI #
4008-ZB5AV053S-ND
|
DigiKey | LENS YELLOW TWIST LOCK Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$7.6000 / $10.1100 | Buy Now |
DISTI #
996-ZB5AV053S
|
Mouser Electronics | Switch Actuators 22MM LED PILOT LIGHT YELLOW FRESNEL LENS RoHS: Compliant | 0 |
|
$7.2400 / $10.1000 | Order Now |
DISTI #
70337056
|
RS | Pilot Light 22mm LED Yellow Grooved Lens Integral LED Harmony XB5 Series | Schneider Electric ZB5AV053S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2000 | RFQ |
DISTI #
ZB5AV053S
|
TME | Control lamp, 22mm, Harmony XB5, -25÷70°C, Ø22mm, IP66, orange Min Qty: 1 | 4 |
|
$3.6400 / $4.1800 | Buy Now |