Part Details for ZB5AW0G15 by Schneider Electric
Overview of ZB5AW0G15 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB5AW0G15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C8546
|
Newark | Contact Block, 6A, 120V, Screw Clamp, Switch Terminals:Screw Clamp, No. Of Poles:2 Pole, Contact Current Max:6A, Contact Voltage Ac Max:120V, For Use With:Schneider Harmony Xb5 Series Switches & Pilot Lights, Contact Voltage Dc Max:-Rohs Compliant: Yes |Schneider Electric ZB5AW0G15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.3200 / $97.4200 | Buy Now |
DISTI #
4008-ZB5AW0G15-ND
|
DigiKey | CONT BL DPST 6A 120V/550MA 125V Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$67.7200 | Buy Now |
DISTI #
996-ZB5AW0G15
|
Mouser Electronics | Switch Hardware WHITE 120V PROTECTED LED W/1 N/C+1 N/O | 0 |
|
$76.1400 / $90.8800 | Order Now |
DISTI #
70337067
|
RS | WHITE 120V PROTECTED LED W/1 N/C+1 N/O | Schneider Electric ZB5AW0G15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$71.3800 / $92.7000 | RFQ |
DISTI #
3111225
|
Farnell | LIGHT BLOCK, 2P, 6A, 120VAC, SCREW CLAMP RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$33.5533 | Buy Now |