Part Details for ZB5AW0G55 by Schneider Electric
Overview of ZB5AW0G55 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB5AW0G55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C8557
|
Newark | Yellow 120V Protected Led W/1 N/C+1 N/O |Schneider Electric ZB5AW0G55 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4008-ZB5AW0G55-ND
|
DigiKey | CONT BL DPST 6A 120V/550MA 125V Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$93.0300 | Buy Now |
DISTI #
996-ZB5AW0G55
|
Mouser Electronics | Switch Hardware YELLOW,120V PRTCTD LED W/1 N/C+1 N/O | 0 |
|
$87.7400 / $93.0300 | Order Now |
DISTI #
70337068
|
RS | YELLOW 120V PROTECTED LED W/1 N/C+1 N/O | Schneider Electric ZB5AW0G55 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$109.1400 / $114.8800 | Buy Now |
DISTI #
3111235
|
Farnell | LIGHT BLOCK, 2P, 6A, 120VAC, SCREW CLAMP RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$32.2040 | Buy Now |