Part Details for ZB5AW0M13 by Schneider Electric
Overview of ZB5AW0M13 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB5AW0M13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5085
|
Newark | Contact Block, 6A, 120V, Screw Clamp, Switch Terminals:Screw Clamp, No. Of Poles:2 Pole, Contact Current Max:6A, Contact Voltage Ac Max:120V, For Use With:Schneider Harmony Xb5 Series Switches & Pilot Lights, Contact Voltage Dc Max:-Rohs Compliant: Yes |Schneider Electric ZB5AW0M13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.9700 | Buy Now |
DISTI #
4008-ZB5AW0M13-ND
|
DigiKey | COMPLETE BODY/CONTACT ASSEMBLY A Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$86.6980 / $107.5800 | Buy Now |
DISTI #
996-ZB5AW0M13
|
Mouser Electronics | Switch Hardware PLASTIC MTG BASE WH 240V LED+1 N/O BLK | 0 |
|
$78.7700 / $94.6600 | Order Now |
DISTI #
72552209
|
RS | PLASTIC MTG BASE WH 240V LED+1 N/O BLK | Schneider Electric ZB5AW0M13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$88.5300 | RFQ |
DISTI #
ZB5AW0M13
|
TME | Contact and light block, 22mm, Harmony XB5, -25÷70°C, IP20 Min Qty: 1 | 0 |
|
$20.0500 / $22.9200 | RFQ |
DISTI #
3111239
|
Farnell | LIGHT BLOCK, 2P, 6A, 120VAC, SCREW CLAMP RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 1 |
|
$40.1852 | Buy Now |