Part Details for ZB5AW343 by Schneider Electric
Overview of ZB5AW343 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB5AW343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3663
|
Newark | Pushbutton Head, Illuminated, Red, For Use With:Xb5 Series Momentary Illuminated Pushbutton Switches, Ip/Nema Rating:Ip65, Product Range:-, Svhc:No Svhc (15-Jan-2018), Approvals/Standards:Csa 22.2 No. 14, Iec 50102, Iec 60529, Rohs Compliant: Yes |Schneider Electric ZB5AW343 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$14.5000 / $20.4300 | Buy Now |
DISTI #
17C8486
|
Newark | Switch Actuator, For Use With:Schneider Xb5 Series Pushbutton Switches, Ip/Nema Rating:-, Product Range:-, Actuator/Cap Colour:Red, Illumination:Illuminated, Mounting Hole Dia:22Mm, Switch Operation:(On) Rohs Compliant: Yes |Schneider Electric ZB5AW343 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0100 / $18.9000 | Buy Now |
DISTI #
4008-ZB5AW343-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$14.3002 / $19.8900 | Buy Now |
DISTI #
996-ZB5AW343
|
Mouser Electronics | Switch Actuators PUSH BUTTON | 5 |
|
$14.3000 / $19.8900 | Buy Now |
DISTI #
70353564
|
RS | Pushbutton Head, Spring Return, 22mm, Red, Harmony XB5 Series | Schneider Electric ZB5AW343 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$14.1200 / $19.8900 | Buy Now |
DISTI #
ZB5AW343
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, red, ZBVB,ZBVG,ZBVJ,ZBVM Min Qty: 1 | 49 |
|
$6.7400 / $7.6300 | Buy Now |
Part Details for ZB5AW343
ZB5AW343 CAD Models
ZB5AW343 Part Data Attributes:
|
ZB5AW343
Schneider Electric
Buy Now
|
Compare Parts:
ZB5AW343
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |