Part Details for ZB5AZ141 by Schneider Electric
Overview of ZB5AZ141 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB5AZ141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C8606
|
Newark | Contact Block, Spst-No/Dpst-Nc, Switch Terminals:Screw Clamp, No. Of Poles:3 Pole, Contact Current Max:1.2A, Contact Voltage Ac Max:600V, For Use With:Schneider Harmony Xb5 Series Switches, Contact Voltage Dc Max:-, Product Range:- Rohs Compliant: Yes |Schneider Electric ZB5AZ141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.3600 / $63.0900 | Buy Now |
DISTI #
4008-ZB5AZ141-ND
|
DigiKey | CONT BL 3PST 6A 120V/550MA 125V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$56.8500 | Buy Now |
DISTI #
996-ZB5AZ141
|
Mouser Electronics | Switch Hardware SCREW TERMINAL | 1 |
|
$52.5900 / $63.5200 | Buy Now |
DISTI #
70380865
|
RS | Contact block body/fixing collar 1NO+2NC | Schneider Electric ZB5AZ141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$48.9100 / $63.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.8900 / $74.8200 | Buy Now |
DISTI #
ZB5AZ141
|
TME | Contact block, 22mm, Harmony XB5, -25÷70°C, IP20 Min Qty: 1 | 0 |
|
$11.5400 / $13.1900 | RFQ |