Part Details for ZB6ZB11B by Schneider Electric
Overview of ZB6ZB11B by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB6ZB11B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C9032
|
Newark | Lamp, Pushbutton Switch, For Use With:Schneider Xb6 Series 16Mm Pushbutton Switches, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB6ZB11B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2100 / $20.3900 | Buy Now |
DISTI #
4008-ZB6ZB11B-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
4 In Stock |
|
$28.0000 / $39.9900 | Buy Now |
DISTI #
996-ZB6ZB11B
|
Mouser Electronics | Switch Contact Blocks / Switch Kits 16MM LT MOD WH 65168-014 | 0 |
|
$21.4100 / $29.0600 | Order Now |
DISTI #
70380913
|
RS | INTEGRAL LED BODY 1 NO WHITE 12-24VAC/DC | Schneider Electric ZB6ZB11B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$29.3500 | RFQ |
DISTI #
ZB6ZB11B
|
TME | Contact and light block, 16mm, Harmony XB6, -40÷70°C, 12÷24VAC Min Qty: 1 | 5 |
|
$17.6800 / $20.2000 | Buy Now |