Part Details for ZBA7235 by Schneider Electric
Overview of ZBA7235 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZBA7235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W3107
|
Newark | Switch Cap, Black, Push Button, For Use With:Schneider Harmony Xb4, Xb5, Xb4R, Xb5R & Xale Series Pushbutton Switches, Actuator/Cap Colour:Black, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZBA7235 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $5.6500 | Buy Now |
DISTI #
4008-ZBA7235-ND
|
DigiKey | BLACK CAP MARKED ARROW FOR RECTA Min Qty: 1 Lead time: 5 Weeks Container: Box |
30 In Stock |
|
$5.3000 / $7.7300 | Buy Now |
DISTI #
996-ZBA7235
|
Mouser Electronics | Switch Bezels / Switch Caps BLACK CAPS WITH WHITE ARROW | 14 |
|
$5.3000 / $7.7000 | Buy Now |
DISTI #
70348026
|
RS | Black cap marked arrow for rectangular multiple-headed pushbutton 22 diameter | Schneider Electric ZBA7235 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7500 | RFQ |
DISTI #
ZBA7235
|
TME | Actuator lens, 22mm, Harmony XB4, Actuator colour: black Min Qty: 1 | 0 |
|
$3.1400 / $3.5900 | RFQ |
Part Details for ZBA7235
ZBA7235 CAD Models
ZBA7235 Part Data Attributes
|
ZBA7235
Schneider Electric
Buy Now
|
Compare Parts:
ZBA7235
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |