Part Details for ZBDS5101-8PT-01 by TDK Corporation
Overview of ZBDS5101-8PT-01 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for ZBDS5101-8PT-01
ZBDS5101-8PT-01 CAD Models
ZBDS5101-8PT-01 Part Data Attributes
|
ZBDS5101-8PT-01
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ZBDS5101-8PT-01
TDK Corporation
Ferrite Chip, 8 Function(s), 50V, 1A, ROHS COMPLIANT, SMD, 16 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 500 MHZ | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 2 mm | |
Length | 10.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | REEL | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Width | 4.2 mm |