Part Details for ZBS307D03180KLX000 by Vishay Intertechnologies
Overview of ZBS307D03180KLX000 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ZBS307D03180KLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZBS307D03180KLX000
|
Avnet Americas | Resistor, 18 Ohm, ? 10%, 250 W, Wirewound, Power, Solder Lug - Bulk (Alt: ZBS307D03180KLX000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$89.5236 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$91.7300 | Buy Now |
DISTI #
ZBS307D03180KLX000
|
Avnet Abacus | Resistor, 18 Ohm, � 10%, 250 W, Wirewound, Power, Solder Lug (Alt: ZBS307D03180KLX000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ZBS307D03180KLX000
ZBS307D03180KLX000 CAD Models
ZBS307D03180KLX000 Part Data Attributes
|
ZBS307D03180KLX000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZBS307D03180KLX000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 250W, 18ohm, 10% +/-Tol, 100,180ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Construction | Cylindrical | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 37 mm | |
Package Length | 265 mm | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 250 W | |
Rated Temperature | 40 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% |