Part Details for ZBS309601519KLX000 by Vishay Intertechnologies
Overview of ZBS309601519KLX000 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZBS309601519KLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZBS309601519KLX000
|
Avnet Americas | Resistor Wirewound 5.1 Ohm 10% 300W -10ppm/K to -80ppm/K Loose Pack - Bulk (Alt: ZBS309601519KLX000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$51.1515 / $142.9624 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 | 0 |
|
$104.2000 | Buy Now |
DISTI #
ZBS309601519KLX000
|
Avnet Americas | Resistor Wirewound 5.1 Ohm 10% 300W -10ppm/K to -80ppm/K Loose Pack - Bulk (Alt: ZBS309601519KLX000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$51.1515 / $142.9624 | Buy Now |