Part Details for ZBSS-2250-S+ by Mini-Circuits
Overview of ZBSS-2250-S+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA0912-250 | Rochester Electronics LLC | BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Price & Stock for ZBSS-2250-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZBSS-2250-S+-ND
|
DigiKey | RF FILTER BAND PASS 2.25GHZ SMA Min Qty: 1 Lead time: 13 Weeks Container: Bag |
10 In Stock |
|
$439.5370 / $454.7200 | Buy Now |
DISTI #
139-ZBSS-2250-S+
|
Mouser Electronics | Signal Conditioning Suspended Substrate Band Pass Filter, 1600 - 2900 MHz, 50Ohm RoHS: Compliant | 1 |
|
$439.5400 / $454.7200 | Buy Now |
Part Details for ZBSS-2250-S+
ZBSS-2250-S+ CAD Models
ZBSS-2250-S+ Part Data Attributes
|
ZBSS-2250-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZBSS-2250-S+
Mini-Circuits
Band Pass Filter, 1 Section(s) Min, 1 Section(s) Max, 2250MHz, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 2250 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 15.2 mm | |
Input Connector | SMA FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
Length | 59.7 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.67 | |
Width | 21.6 mm |