Part Details for ZBY2179 by Schneider Electric
Overview of ZBY2179 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZBY2179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M3716
|
Newark | Legend Holder, Pushbutton Switch, For Use With:Schneider Harmony Xb4 & Xb5 Series Pushbutton Switches, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZBY2179 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $6.2800 | Buy Now |
DISTI #
4008-ZBY2179-ND
|
DigiKey | LEGEND HOLDER 30 X 40 MM WITH LE Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$4.8399 / $8.1300 | Buy Now |
DISTI #
996-ZBY2179
|
Mouser Electronics | Switch Hardware LGND HLDR AND PLATE I - II | 50 |
|
$4.0000 / $6.8500 | Buy Now |
DISTI #
70337131
|
RS | Legend Holder 30 x 40 mm with Legend 8 x 27 mm, I-II, Harmony XB4 Series | Schneider Electric ZBY2179 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8300 / $5.0700 | RFQ |
DISTI #
ZBY2179
|
TME | Description label, Harmony XB4 Min Qty: 1 | 0 |
|
$2.5300 / $2.7400 | RFQ |