Part Details for ZBY4H101 by Schneider Electric
Overview of ZBY4H101 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZBY4H101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-ZBY4H101-ND
|
DigiKey | LEGEND HOLDER 30 X 40 MM WITH LE Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$4.8399 / $8.1300 | Buy Now |
DISTI #
996-ZBY4H101
|
Mouser Electronics | Switch Hardware FLSH MNT LGND HLDR W/ (8X27MM) LGND | 40 |
|
$4.1100 / $7.4100 | Buy Now |
DISTI #
72552104
|
RS | FLSH MOUNT LGD HOLDER + 8X27MM LGD PLATE | Schneider Electric ZBY4H101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3700 / $4.3700 | RFQ |
DISTI #
ZBY4H101
|
TME | Description label, Harmony XB4 Min Qty: 1 | 0 |
|
$2.6900 / $3.0700 | RFQ |