Part Details for ZBY9W2B130 by Schneider Electric
Overview of ZBY9W2B130 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZBY9W2B130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH6088
|
Newark | Illuminated Legend Ring, 24V, Red, 60Mm Rohs Compliant: Yes |Schneider Electric ZBY9W2B130 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5500 / $57.7400 | Buy Now |
DISTI #
996-ZBY9W2B130
|
Mouser Electronics | Switch Hardware ILL. RING 24V 1 RD LED ARRET D URGENCE RoHS: Compliant | 0 |
|
$47.0200 / $49.9200 | Order Now |
DISTI #
71855344
|
RS | Illuminated LED Ring, 24V Red LED, ARRET D URGENCE, Harmony XB4/XB5 Series | Schneider Electric ZBY9W2B130 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$51.1600 | Buy Now |
DISTI #
ZBY9W2B130
|
TME | LED luminous ring, 24VAC, 24VDC Min Qty: 1 | 2 |
|
$15.5900 / $17.8200 | Buy Now |