There are no models available for this part yet.
Overview of ZBY9W3B140 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZBY9W3B140 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AH3911
|
Newark | Illuminat Legend Ring, 24V, Red/Wht/60Mm, For Use With:Schneider Harmony Xb4 Series Emergency Stop Switches, Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric ZBY9W3B140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$118.9300 / $125.2200 | Buy Now | |
DISTI #
996-ZBY9W3B140
|
Mouser Electronics | Switch Hardware ILL. RING 24V 2 WH/RD LED NO TEXT RoHS: Compliant | 0 |
|
$98.9900 / $103.7900 | Order Now | |
DISTI #
71855387
|
RS | Illuminated LED Ring, 24V 2 WH/Red LED, NO TEXT, Harmony XB4/XB5 Series | Schneider Electric ZBY9W3B140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$97.6700 | Buy Now | |
DISTI #
ZBY9W3B140
|
TME | LED luminous ring, 24VAC, 24VDC Min Qty: 1 | 0 |
|
$21.4900 / $24.5600 | RFQ |