Part Details for ZCAS080.XP by Littelfuse Inc
Overview of ZCAS080.XP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZCAS080.XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0439
|
Newark | Fuse - Zcase Mega 32V 80A 1-Pc Card/ Retail |Littelfuse ZCAS080.XP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 / $15.0000 | Buy Now |
DISTI #
ZCAS080.XP-ND
|
DigiKey | FUSE BRD MNT 80A 32VDC 1 PC CAR Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2160 | Buy Now |
DISTI #
576-ZCAS080.XP
|
Mouser Electronics | Automotive Fuses ZCase 32V 80A 1pc RoHS: Compliant | 2 |
|
$11.4200 / $17.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks | 0 |
|
$9.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2300 / $7.8500 | Buy Now |
|
Ozdisan Elektronik | FUSE ZCASE MEGA 32V 80A 1-PC CAR | 0 |
|
$20.1499 / $21.5604 | RFQ |