Part Details for ZCAS250.XP by Littelfuse Inc
Overview of ZCAS250.XP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZCAS250.XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0446
|
Newark | Fuse - Zcase Mega 32V 250A 1-Pc Card/ Retail |Littelfuse ZCAS250.XP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 / $15.0000 | Buy Now |
DISTI #
ZCAS250.XP-ND
|
DigiKey | FUSE BRD MT 250A 32VDC 1-PC CA Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2160 | Buy Now |
DISTI #
576-ZCAS250.XP
|
Mouser Electronics | Automotive Fuses ZCase 32V 250A 1pc RoHS: Compliant | 0 |
|
$10.1200 / $19.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks | 0 |
|
$9.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2900 / $8.0400 | Buy Now |
|
Ozdisan Elektronik | FUSE ZCASE MEGA 32V 250A 1-PC CA | 0 |
|
$19.3982 / $20.7561 | RFQ |
Part Details for ZCAS250.XP
ZCAS250.XP CAD Models
ZCAS250.XP Part Data Attributes
|
ZCAS250.XP
Littelfuse Inc
Buy Now
|
Compare Parts:
ZCAS250.XP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |