Part Details for ZCM204BKD07-27KAA by Vitrohm Portuguesa LDA
Overview of ZCM204BKD07-27KAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for ZCM204BKD07-27KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0140
|
Newark | Fixed Resistor, Metal Film, 0.25W, 27000Ohm, 200V, 0.1% +/-Tol, 25Ppm/Cel, Surface Mount, 1406 |Vitrohm ZCM204BKD07-27KAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 / $0.5850 | Buy Now |
Part Details for ZCM204BKD07-27KAA
ZCM204BKD07-27KAA CAD Models
ZCM204BKD07-27KAA Part Data Attributes:
|
ZCM204BKD07-27KAA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
ZCM204BKD07-27KAA
Vitrohm Portuguesa LDA
Fixed Resistor, Metal Film, 0.25W, 27000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |