ZCM204BKD07-3K3AA
Vitrohm Portuguesa LDA
Description: Fixed Resistor, Metal Film, 0.25W, 3300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF

Overview of ZCM204BKD07-3K3AA by Vitrohm Portuguesa LDA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy Automotive

Price & Stock for ZCM204BKD07-3K3AA by Vitrohm Portuguesa LDA

Part # Manufacturer Description Stock Price Buy
DISTI # ZCM204BKD07-3K3AA
Avnet Abacus Surface Mount MELF Resistor, 3.3 kOhm, � 0.1%, 400 mW, 0204 [3715 Metric], Metal Film - Tape and Reel (Alt: ZCM204BKD07-3K3AA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ZCM204BKD07-3K3AA by Vitrohm Portuguesa LDA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZCM204BKD07-3K3AA by Vitrohm Portuguesa LDA

ZCM204BKD07-3K3AA
Vitrohm Portuguesa LDA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VITROHM PORTUGUESA LDA
Package Description
MELF
Reach Compliance Code
compliant
Additional Feature
ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 200
Construction
Cylindrical
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.4 mm
Package Length
3.6 mm
Package Style
MELF
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3300 Ω
Resistor Type
FIXED RESISTOR
Size Code
1406
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. ZCM204BKD07-3K3AA
    Vitrohm Portuguesa LDA
    Fixed Resistor, Metal Film, 0.25W, 3300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZCM204BKD07-3K3AA by Vitrohm Portuguesa LDA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZCM204BKD07-3K3AA by Vitrohm Portuguesa LDA

Select Manufacturer
Which Manufacturer of ZCM204BKD07-3K3AA would you like to use for your alert(s)?
  • Please alert me when ZCM204BKD07-3K3AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZCM204BKD07-3K3AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZCM204BKD07-3K3AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZCM204BKD07-3K3AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZCM204BKD07-3K3AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZCM204BKD07-3K3AA by Vitrohm Portuguesa LDA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: