Part Details for ZCM204FKE07-100RAA by Vitrohm Portuguesa LDA
Overview of ZCM204FKE07-100RAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZCM204FKE07-100RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZCM204FKE07-100RAA
|
Avnet Abacus | Surface Mount MELF Resistor, 100 Ohm, � 1%, 400 mW, 0204 [3715 Metric], Metal Film - Tape and Reel (Alt: ZCM204FKE07-100RAA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ZCM204FKE07-100RAA
ZCM204FKE07-100RAA CAD Models
ZCM204FKE07-100RAA Part Data Attributes
|
ZCM204FKE07-100RAA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
ZCM204FKE07-100RAA
Vitrohm Portuguesa LDA
Fixed Resistor, Metal Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ZCM204FKE07-100RAA
This table gives cross-reference parts and alternative options found for ZCM204FKE07-100RAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZCM204FKE07-100RAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WRM0204C-100FI | Fixed Resistor, Metal Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | TT Electronics Resistors | ZCM204FKE07-100RAA vs WRM0204C-100FI |