Part Details for ZCM204FKE07-150RAA by Vitrohm Portuguesa LDA
Overview of ZCM204FKE07-150RAA by Vitrohm Portuguesa LDA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZCM204FKE07-150RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZCM204FKE07-150RAA
|
Avnet Abacus | Surface Mount MELF Resistor, 150 Ohm, � 1%, 400 mW, 0204 [3715 Metric], Metal Film - Tape and Reel (Alt: ZCM204FKE07-150RAA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
26E256
|
Bürklin Elektronik | Resistor, metal film, SMD 0204, mini MELF, 150 Ω, 0.4 W, ±1 %, ZCM204FKE07-150RAA Min Qty: 100 |
3827 in Stock 6000 Available Soon |
|
$0.0225 / $0.0513 | Buy Now |
Part Details for ZCM204FKE07-150RAA
ZCM204FKE07-150RAA CAD Models
ZCM204FKE07-150RAA Part Data Attributes
|
ZCM204FKE07-150RAA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
ZCM204FKE07-150RAA
Vitrohm Portuguesa LDA
Fixed Resistor, Metal Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ZCM204FKE07-150RAA
This table gives cross-reference parts and alternative options found for ZCM204FKE07-150RAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZCM204FKE07-150RAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZCM204FKE13-150RAA | Fixed Resistor, Metal Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | Vitrohm Portuguesa LDA | ZCM204FKE07-150RAA vs ZCM204FKE13-150RAA |