Part Details for ZCM204JKF07-R56AA by Vitrohm Portuguesa LDA
Overview of ZCM204JKF07-R56AA by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZCM204JKF07-R56AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZCM204JKF07-R56AA
|
Avnet Abacus | Res Metal Film SMD 0204 R560 5% 250 100ppm, Old Part ZC0204JKF070R56 - Tape and Reel (Alt: ZCM204JKF07-R56AA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
26E120
|
Bürklin Elektronik | Resistor, metal film, SMD 0204, mini MELF, 560 mΩ, 0.4 W, ±5 %, ZCM204JKF07-R56AA Min Qty: 100 | 5400 |
|
$0.0365 / $0.0817 | Buy Now |