Part Details for ZCM207CKD07-220RAA by Vitrohm Portuguesa LDA
Overview of ZCM207CKD07-220RAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZCM207CKD07-220RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZCM207CKD07-220RAA
|
Avnet Abacus | Surface Mount MELF Resistor, 220 Ohm, � 0.25%, 1 W, 0207 [6123 Metric], Metal Film - Tape and Reel (Alt: ZCM207CKD07-220RAA) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |