There are no models available for this part yet.
Overview of ZCM207FKE07-6R8AA by Vitrohm Portuguesa LDA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Automotive
Price & Stock for ZCM207FKE07-6R8AA by Vitrohm Portuguesa LDA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZCM207FKE07-6R8AA
|
Avnet Abacus | Surface Mount MELF Resistor, 6.8 Ohm, � 1%, 1 W, 0207 [6123 Metric], Metal Film - Tape and Reel (Alt: ZCM207FKE07-6R8AA) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for ZCM207FKE07-6R8AA by Vitrohm Portuguesa LDA
Part Data Attributes for ZCM207FKE07-6R8AA by Vitrohm Portuguesa LDA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VITROHM PORTUGUESA LDA
|
Package Description
|
MELF
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 350
|
Construction
|
Cylindrical
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.2 mm
|
Package Length
|
5.8 mm
|
Package Style
|
MELF
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
6.8 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2309
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for ZCM207FKE07-6R8AA
This table gives cross-reference parts and alternative options found for ZCM207FKE07-6R8AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZCM207FKE07-6R8AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM02070C6808FBS00 | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 6.8 ohm, SURFACE MOUNT, 2309, MELF, ROHS COMPLIANT | Vishay Draloric | ZCM207FKE07-6R8AA vs SMM02070C6808FBS00 |
SMM02070C6808FBP00 | RESISTOR, METAL FILM, 1 W, 1 %, 6.8 ohm, SURFACE MOUNT, 2309, ROHS COMPLIANT | Vishay Draloric | ZCM207FKE07-6R8AA vs SMM02070C6808FBP00 |