Part Details for ZCY15 by Telemechanique Sensors
Overview of ZCY15 by Telemechanique Sensors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZCY15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H7161
|
Newark | Actuator, Limit Switch, Rotary, For Use With:Schneider Osisense Xckd, Xckp, Xckt & Xcmd Series Limit Switches, Ip/Nema Rating:-, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors ZCY15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $2.2500 | Buy Now |
DISTI #
5452-ZCY15-ND
|
DigiKey | LIMIT SWITCH LEVER, LIMIT SWITCH Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$1.4206 / $1.9600 | Buy Now |
DISTI #
996-ZCY15
|
Mouser Electronics | Switch Actuators Limit Switch Roller Lever ZCY | 43 |
|
$1.4200 / $1.9600 | Buy Now |
DISTI #
70008980
|
RS | LIMIT SWITCH ROLLER LEVER ZCY + OPTIONS | Telemecanique Sensors ZCY15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 5 |
|
$1.4700 / $1.9600 | Buy Now |
|
Onlinecomponents.com | THERMOPLST ROLLER LEVER TRACK XX XCM Y | 0 |
|
$1.2400 / $3.2900 | Buy Now |
DISTI #
ZCY15
|
TME | Driving head, lever R 34,4mm, plastic roller Ø16mm Min Qty: 1 | 71 |
|
$1.6200 / $1.8700 | Buy Now |
DISTI #
2663489
|
element14 Asia-Pacific | SWITCH LEVERFOR XCKD, XCMD LIMIT SW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.5223 | Buy Now |
DISTI #
2663489
|
Farnell | SWITCH LEVERFOR XCKD, XCMD LIMIT SW RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$1.9640 / $2.1403 | Buy Now |