Part Details for ZD-10A/87-0101 by Farnell / Duratool
Overview of ZD-10A/87-0101 by Farnell / Duratool
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
DC898A-A | Analog Devices | LTC3728LCUH - 2V-10A 1.8V@ 10A | |
LTC7825AV#PBF | Analog Devices | 10A monolithic charge pump |
Price & Stock for ZD-10A/87-0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ2351
|
Newark | Solder Iron Stand, Hollow Base W/ Sponge, Accessory Type:Soldering Iron Stand, For Use With:Soldering Irons, Product Range:-, Plug Type:-, External Depth:130Mm, Height:23Mm, Width:86Mm Rohs Compliant: Na |Duratool ZD-10A/87-0101 (Alternate Part Number: 5051259025134 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$1.8800 / $2.7500 | Buy Now |