Part Details for ZD13 by EDSYN
Overview of ZD13 by EDSYN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZD13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F7629
|
Newark | Desoldering Tip, Round, 1Mm, Tip/Nozzle Width:1Mm, Tip/Nozzle Style:Round, For Use With:Edsyn Soldapullt Series Desoldering Tools, Product Range:Soldapullt Series Rohs Compliant: Na |Edsyn ZD13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0500 | Buy Now |
DISTI #
2590-ZD13-ND
|
DigiKey | REPLACEMENT TIP FOR ZD500DX Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
145 In Stock |
|
$19.0500 | Buy Now |
|
Onlinecomponents.com | Iron-Plated General Purpose Desoldering Tip High Temperature Rated RoHS: Compliant |
9 In Stock |
|
$16.3300 / $22.0500 | Buy Now |
|
Master Electronics | Iron-Plated General Purpose Desoldering Tip High Temperature Rated RoHS: Compliant |
9 In Stock |
|
$16.3300 / $22.0500 | Buy Now |
DISTI #
330ED013
|
Techni-Tool, Inc. | Edsyn ZD13 .040" Desolder Tip for ZD500 | 24 |
|
$17.0500 | Buy Now |
DISTI #
330ED013
|
TestEquity LLC | Edsyn ZD13 .040" Desolder Tip for ZD500 | 24 |
|
$17.0500 | Buy Now |