Part Details for ZDA041111000KF2000 by Vishay Intertechnologies
Overview of ZDA041111000KF2000 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZDA041111000KF2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X2069
|
Newark | Zda0411 1 100R 10% R2 R73 |Vishay ZDA041111000KF2000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7550 / $0.8190 | Buy Now |
DISTI #
ZDA041111000KF2000
|
Avnet Americas | Wirewound Cemented Resistor 100 Ohm 10% 2W Axial Lead T/R - Tape and Reel (Alt: ZDA041111000KF2000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$0.2119 / $0.9175 | Buy Now |
DISTI #
ZDA041111000KF2000
|
Avnet Americas | Wirewound Cemented Resistor 100 Ohm 10% 2W Axial Lead T/R - Tape and Reel (Alt: ZDA041111000KF2000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$0.2119 / $0.9175 | Buy Now |
Part Details for ZDA041111000KF2000
ZDA041111000KF2000 CAD Models
ZDA041111000KF2000 Part Data Attributes:
|
ZDA041111000KF2000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZDA041111000KF2000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 100ohm, 10% +/-Tol, -10,-80ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 38 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 10% |