Part Details for ZDA041111008J41000 by Vishay Intertechnologies
Overview of ZDA041111008J41000 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZDA041111008J41000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X2068
|
Newark | Zda0411 1 1R 5% A1 G73 |Vishay ZDA041111008J41000 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7550 / $0.8190 | Buy Now |
DISTI #
ZDA041111008J41000
|
Avnet Americas | ZDA0411 1 1R 5% A1 G73 - Ammo Pack (Alt: ZDA041111008J41000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6527 | Buy Now |
DISTI #
71-ZDA041111008J4100
|
Mouser Electronics | Wirewound Resistors - Through Hole ZDA0411 1 1R 5% A1 G73 | 0 |
|
$0.6720 / $0.6880 | Order Now |
Part Details for ZDA041111008J41000
ZDA041111008J41000 CAD Models
ZDA041111008J41000 Part Data Attributes
|
ZDA041111008J41000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZDA041111008J41000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 1ohm, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 38 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 40 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |