Part Details for ZE05-24DS-HU/R(A) by Hirose Electric Co Ltd
Overview of ZE05-24DS-HU/R(A) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZE05-24DS-HU/R(A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0254
|
Newark | High Heat And Vibration Resistance, 0.5 Size, 2Mm Pitch Automotive Interface Connector |Hirose(Hrs) ZE05-24DS-HU/R(A) Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $1.9600 | Buy Now |
DISTI #
ZE05-24DS-HU/R(A)
|
Avnet Americas | Conn Housing Automotive Interface Housing PL 24 POS 2mm ST Cable Mount Tray - Trays (Alt: ZE05-24DS-HU/R(A)) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Container: Tray | 0 |
|
$1.2250 / $1.4210 | Buy Now |
DISTI #
798-ZE0524DSHU/RA
|
Mouser Electronics | Automotive Connectors | 0 |
|
$1.1600 / $2.3600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 210 Package Multiple: 1 | 0 |
|
$1.2000 | Buy Now |
DISTI #
HIRZE05-24DS-HU/R(A)
|
Heilind Electronics | 752-2214-0-00 SET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1600 / $1.9300 | Buy Now |
DISTI #
ZE05-24DS-HU/R(A)
|
Avnet Americas | Conn Housing Automotive Interface Housing PL 24 POS 2mm ST Cable Mount Tray - Trays (Alt: ZE05-24DS-HU/R(A)) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Container: Tray | 0 |
|
$1.2250 / $1.4210 | Buy Now |
DISTI #
000000000006373701
|
Sager | Automotive Connectors Min Qty: 210 | 0 |
|
$1.1300 / $1.3100 | Buy Now |