-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0245
|
Newark | Automotive Housing, Plug, 2Pos, 2A/60V, Product Range:Ze05 Series, Gender:Plug, No. Of Positions:2Positions, For Use With:Hirose Ze05 Series Ze05-2022Scf Pin Contacts, Connector Body Material:Nylon (Polyamide) Body, Ip Rating:- Rohs Compliant: Yes |Hirose(Hrs) ZE05-2S-HU/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 347 |
|
$0.7080 | Buy Now |
DISTI #
30AK7624
|
Newark | Automotive Housing, Plug, 2Pos, 2A Rohs Compliant: Yes |Hirose(Hrs) ZE05-2S-HU/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6820 / $1.1800 | Buy Now |
DISTI #
26-ZE05-2S-HU/R-ND
|
DigiKey | CONN PLUG 2 POS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
425 In Stock |
|
$0.6023 / $1.4400 | Buy Now |
DISTI #
ZE05-2S-HU/R
|
Avnet Americas | - Trays (Alt: ZE05-2S-HU/R) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.5750 / $0.6670 | Buy Now |
DISTI #
798-ZE05-2S-HU/R
|
Mouser Electronics | Automotive Connectors Plug, 2 Position RoHS: Compliant | 10648 |
|
$0.5500 / $1.1900 | Buy Now |
|
Future Electronics | ZE05 Series 2 position Rectangular Connectors Housing RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 16 Weeks Container: Tray | 350Tray |
|
$0.5700 / $0.6250 | Buy Now |
|
Future Electronics | ZE05 Series 2 position Rectangular Connectors Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.5700 / $0.6950 | Buy Now |
DISTI #
HIRZE05-2S-HU/R
|
Heilind Electronics | 2MM PLG CRMP HSG 2P AUTOMOTIVE | Americas - 0 in Stock |
|
$0.6406 / $0.7667 | Buy Now |
|
Onlinecomponents.com | High Heat and Vibration Resistance, 05 Size, 2mm pitch Automotive Interface Connector RoHS: Compliant | 0 |
|
$0.5370 / $0.7320 | Buy Now |
DISTI #
ZE05-2S-HU/R
|
TME | Connector: wire-board, ZE05, crimped, PIN: 2, plug, for cable, 2mm Min Qty: 2 | 0 |
|
$0.5470 / $0.7820 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZE05-2S-HU/R
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZE05-2S-HU/R
Hirose Electric Co Ltd
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR |