There are no models available for this part yet.
Overview of ZE05-4P-2H by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Automotive
Price & Stock for ZE05-4P-2H by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AK0256
|
Newark | Automotive Conn, R/A Header, 4Pos, 2A, Product Range:Ze05 Series, Automotive Connector Shell Style:Right Angle Header, No. Of Contacts:4Contacts, Automotive Contact Type:Pcb Pin, Connector Body Material:Nylon (Polyamide) Body Rohs Compliant: Yes |Hirose(Hrs) ZE05-4P-2H RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 / $1.5200 | Buy Now | |
DISTI #
32AK2052
|
Newark | Automotive Conn, R/A Header, 4Pos, 2A Rohs Compliant: Yes |Hirose(Hrs) ZE05-4P-2H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0300 / $1.6600 | Buy Now | |
DISTI #
26-ZE05-4P-2HCT-ND
|
DigiKey | CONN RECPT 4 POS Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
410 In Stock |
|
$0.8903 / $1.8300 | Buy Now | |
DISTI #
ZE05-4P-2H
|
Avnet Americas | Conn Shrouded RCP 4 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: ZE05-4P-2H) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9500 / $1.1020 | Buy Now | |
DISTI #
798-ZE05-4P-2H
|
Mouser Electronics | Automotive Connectors Right Angle Receptacle, DIP Solder Tabs, 4 Position RoHS: Compliant | 663 |
|
$0.8990 / $1.8200 | Buy Now | |
Future Electronics | ZE05 Series 4 Position 2 mm Pitch Through Hole Automotive Interface Connector RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.9300 / $1.0200 | Buy Now | ||
DISTI #
HIRZE05-4P-2H
|
Heilind Electronics | 2MM 4P RA RCPTDIP SLDR TAB AUTOMOTIVE | Americas - 0 in Stock |
|
$1.0308 / $1.2667 | Buy Now | |
Onlinecomponents.com | High Heat and Vibration Resistance, 05 Size, 2mm pitch Automotive Interface Connector RoHS: Compliant | 0 |
|
$0.8640 / $1.2090 | Buy Now | ||
DISTI #
ZE05-4P-2H
|
TME | Connector: wire-board, ZE05, THT, PIN: 4, socket, on PCBs, male, 2mm Min Qty: 300 | 0 |
|
$0.8700 | RFQ | |
DISTI #
000000000006068298
|
Sager | Automotive Connectors Right Angle Receptacle, DIP Solder Tabs, 4 Position Min Qty: 300 | 0 |
|
$0.9500 / $1.2700 | Buy Now |
CAD Models for ZE05-4P-2H by Hirose Electric Co Ltd
Part Data Attributes for ZE05-4P-2H by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
TIN
|
JESD-609 Code
|
e3
|