Part Details for ZE05-5S-HU/R by Hirose Electric Co Ltd
Overview of ZE05-5S-HU/R by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for ZE05-5S-HU/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2057
|
Newark | Automotive Housing, Plug, 5Pos, 2A Rohs Compliant: Yes |Hirose(Hrs) ZE05-5S-HU/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$0.8570 / $1.4800 | Buy Now |
DISTI #
26-ZE05-5S-HU/R-ND
|
DigiKey | CONN PLUG HSG 5POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
273 In Stock |
|
$0.6952 / $1.6600 | Buy Now |
DISTI #
ZE05-5S-HU/R
|
Avnet Americas | Conn Housing Wire to Board Housing PL 5 POS 2mm ST Cable Mount Tray - Trays (Alt: ZE05-5S-HU/R) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.6625 / $0.7685 | Buy Now |
DISTI #
798-ZE05-5S-HU/R
|
Mouser Electronics | Automotive Connectors Plug, 5 Position RoHS: Compliant | 701 |
|
$0.6650 / $1.5200 | Buy Now |
|
Future Electronics | ZE05 Series 5 Position 2 mm Pitch Single Row Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$0.6500 / $0.7050 | Buy Now |
DISTI #
HIRZE05-5S-HU/R
|
Heilind Electronics | 2MM PLG CRMP HSG 5P AUTOMOTIVE | Americas - 0 in Stock |
|
$0.7385 / $0.8834 | Buy Now |
|
Onlinecomponents.com | High Heat and Vibration Resistance, 05 Size, 2mm pitch Automotive Interface Connector RoHS: Compliant | 0 |
|
$0.6190 / $0.8430 | Buy Now |
DISTI #
ZE05-5S-HU/R
|
TME | Connector: wire-board, ZE05, crimped, PIN: 5, plug, for cable, 2mm Min Qty: 2 | 0 |
|
$0.6800 / $0.9700 | RFQ |
DISTI #
000000000006119959
|
Sager | Automotive Connectors Plug, 5 Position Min Qty: 350 | 0 |
|
$0.6600 / $0.8800 | Buy Now |
DISTI #
752-2211-0-00
|
Avnet Abacus | Conn Housing Wire to Board Housing PL 5 POS 2mm ST Cable Mount Tray - Tape and Reel (Alt: 752-2211-0-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ZE05-5S-HU/R
ZE05-5S-HU/R CAD Models
ZE05-5S-HU/R Part Data Attributes
|
ZE05-5S-HU/R
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZE05-5S-HU/R
Hirose Electric Co Ltd
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR |