-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0293
|
Newark | Automotive Housing, Rcpt, 14Pos, 2A/60V, Product Range:Ze064W Series, Gender:Receptacle, No. Of Positions:14Positions, For Use With:Hirose Ze064W Series Automotive Waterproof Socket Contacts, Ip Rating:Ip67, Ip69K, Voltage Rating:60Vrohs Compliant: Yes |Hirose(Hrs) ZE064W-14DS-HU/R(A) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 472 |
|
$3.1600 | Buy Now |
DISTI #
65AK6055
|
Newark | Automotive Housing, Rcpt, 14Pos, 2A/60V Rohs Compliant: Yes |Hirose(Hrs) ZE064W-14DS-HU/R(A) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $4.3800 | Buy Now |
DISTI #
26-ZE064W-14DS-HU/R(A)-ND
|
DigiKey | CONN RCPT HSG 14POS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
342 In Stock |
|
$2.4679 / $4.5700 | Buy Now |
DISTI #
ZE064W-14DS-HU/R(A
|
Avnet Americas | Conn Housing Wire to Board Housing RCP 14 POS 2.2mm ST Cable Mount Tray - Trays (Alt: ZE064W-14DS-HU/R(A) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.5625 / $2.9725 | Buy Now |
DISTI #
798-ZE064W14DSHU/RA
|
Mouser Electronics | Automotive Connectors Female Housing, A Key RoHS: Compliant | 1823 |
|
$2.4600 / $4.5700 | Buy Now |
|
Future Electronics | 14 Position 2 Row A Key Female Socket Receptacle Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 480Tray |
|
$2.9200 | Buy Now |
DISTI #
HIRZE064W-14DS-HU/R(A)
|
Heilind Electronics | 753-2010-0-00 SET | Americas - 0 in Stock |
|
$2.7846 / $3.2540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4100 / $4.0400 | Buy Now |
DISTI #
ZE064W-14DS-HU/R(A
|
Avnet Americas | Conn Housing Wire to Board Housing RCP 14 POS 2.2mm ST Cable Mount Tray - Trays (Alt: ZE064W-14DS-HU/R(A) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.5625 / $2.9725 | Buy Now |
DISTI #
ZE064W-14DS-HU/R-A
|
TME | ZE064W-14DS-HU/R(A) Min Qty: 1 | 475 |
|
$2.5700 / $3.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZE064W-14DS-HU/R(A)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZE064W-14DS-HU/R(A)
Hirose Electric Co Ltd
Combination Line Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR |