Part Details for ZEN-10C1AR-A-V2 by OMRON Industrial Automation
Overview of ZEN-10C1AR-A-V2 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZEN-10C1AR-A-V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M9199
|
Newark | Programmable Logic Controller-Plc-Lc Relay, Lcd, 10I/O, 12Vdc, Product Range:Zen V2 Series, For Use With:Zen Series Logic Controllers, No. Of Digital Inputs:6, No. Of Digital Outputs:4, No. Of Inputs:6Inputs, No. Of Outputs:4Outputs Rohs Compliant: Yes |Omron Industrial Automation ZEN-10C1AR-A-V2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$281.8800 / $300.5800 | Buy Now |
DISTI #
Z2678-ND
|
DigiKey | CONTROL LOG 6 IN 4 OUT 100-240V Min Qty: 1 Lead time: 17 Weeks Container: Box |
5 In Stock |
|
$288.4800 | Buy Now |
DISTI #
OMIZEN-10C1AR-A-V2
|
Heilind Electronics | CONTROL RELAY LCD 10I/O 120VAC | Americas - 0 in Stock |
|
Buy Now |