Part Details for ZENL1121 by Schneider Electric
Overview of ZENL1121 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZENL1121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C5647
|
Newark | Contact Block, 1Nc, Screw Clamp, Switch Terminals:-, No. Of Poles:1 Pole, Contact Current Max:6A, Contact Voltage Ac Max:120V, For Use With:Harmony Xal & Xaps Control Stations, Contact Voltage Dc Max:-, Product Range:- Rohs Compliant: Yes |Schneider Electric ZENL1121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$14.4400 / $19.2600 | Buy Now |
DISTI #
67AH3680
|
Newark | Contact Block, 1Nc, Screw, Switch Terminals:Screw Clamp, No. Of Poles:1 Pole, Contact Current Max:1.2A, Contact Voltage Ac Max:600V, For Use With:Xal Series Control Stations, Contact Voltage Dc Max:600V, Product Range:Harmony Xal Rohs Compliant: Yes |Schneider Electric ZENL1121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1800 / $18.2100 | Buy Now |
DISTI #
4008-ZENL1121-ND
|
DigiKey | CONT BL SPST 6A 120V/550MA 125V Min Qty: 1 Lead time: 5 Weeks Container: Box |
15 In Stock |
|
$13.7390 / $17.2900 | Buy Now |
DISTI #
996-ZENL1121
|
Mouser Electronics | Switch Contact Blocks / Switch Kits STANDARD CONTACT BLOCK, 1 N/C RoHS: Compliant | 24 |
|
$13.5400 / $17.2900 | Buy Now |
DISTI #
70007442
|
RS | Single Contact Block for 022 Head, 1NC, 10A, 600V, Screw Terminal | Schneider Electric ZENL1121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 108 |
|
$12.5200 / $17.6400 | Buy Now |
DISTI #
ZENL1121
|
TME | Contact block, 22mm, Harmony XB5, for back plate, Contacts: NC Min Qty: 1 | 100 |
|
$3.3900 / $3.7300 | Buy Now |
DISTI #
ZENL1121
|
Standard Electric Supply | Schneider Electric Harmony Contact Block, Auxiliary, 1NC Contact Configuration, 12 A at 600 VAC/VDC Contact, Silver Alloy Contact, 1 Pole, For Use With: XAL Series, XAPS Control Station, XB5 22 mm Control and Signaling Unit, IP20 Enclosure, Screw Clamp Terminal, Rear Mounting Min Qty: 1 Package Multiple: 1 | 27 |
|
$12.9900 | Buy Now |
DISTI #
3729084
|
element14 Asia-Pacific | CONTACT BLOCK, 1NC, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 70 |
|
$14.1347 / $16.0869 | Buy Now |
DISTI #
3729084
|
Farnell | CONTACT BLOCK, 1NC, SCREW RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 70 |
|
$8.3787 / $10.2743 | Buy Now |
Part Details for ZENL1121
ZENL1121 CAD Models
ZENL1121 Part Data Attributes
|
ZENL1121
Schneider Electric
Buy Now
|
Compare Parts:
ZENL1121
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |