-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0931
|
Newark | Connector Housing, Rcpt, 8Pos, 1.5Mm, Product Range:Ze Series, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:1.5Mm, For Use With:Sze Series Crimp Socket Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) ZER-08V-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 990 |
|
$0.0640 | Buy Now |
DISTI #
455-2417-ND
|
DigiKey | CONN RCPT HSG 8POS 1.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25940 In Stock |
|
$0.0939 / $0.2300 | Buy Now |
|
Future Electronics | 8 Position Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.0921 / $0.1030 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 8 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 648 |
|
$0.2560 / $0.6400 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 811 |
|
$0.1280 / $0.7740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZER-08V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
ZER-08V-S
JST Manufacturing
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SZE-002T-P0.3; SZE-003T-P0.3, SHROUDED, TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for ZER-08V-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZER-08V-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173049-8 | 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | ZER-08V-S vs 173049-8 |
HCSS-08-S-24.00-01 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | ZER-08V-S vs HCSS-08-S-24.00-01 |
8614-10-08-1-X0-0 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | ZER-08V-S vs 8614-10-08-1-X0-0 |
38-00-0546 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | ZER-08V-S vs 38-00-0546 |
PAP-08V-K | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal | JST Manufacturing | ZER-08V-S vs PAP-08V-K |
644426-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | ZER-08V-S vs 644426-8 |
CEP100F26-08 | Board Connector, 8 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | ZER-08V-S vs CEP100F26-08 |
51020-0800 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | ZER-08V-S vs 51020-0800 |
8614-10-8-1-YO-6 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | ZER-08V-S vs 8614-10-8-1-YO-6 |
8614-10-8-1-YO-6 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | ZER-08V-S vs 8614-10-8-1-YO-6 |