Part Details for ZERO-CROSS CLICK by MikroElektronika
Overview of ZERO-CROSS CLICK by MikroElektronika
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ11PPXS-014 | Amphenol Cables on Demand | Amphenol MP-5XRJ11PPXS-014 Flat Silver Satin Modular Crossed wiring Cable, RJ11 / RJ11 14ft | |
10156148-001 | Amphenol Communications Solutions | The FCI Basics crimping hand tool is professionally designed for applications in the prototyping phase or small production quantities. The hand tool is designed for Amphenols Cross-Mate™ Crimp-to-Wire product. Click on the Product Drawing to see all information related to the product. | |
ISL54406IRTZ | Renesas Electronics Corporation | Stereo Click and Pop Eliminator with Audio Muting |
Price & Stock for ZERO-CROSS CLICK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIKROE-5760
|
TME | Click board, prototype board, Comp: EL357N-G, 3.3VDC,5VDC Min Qty: 1 | 0 |
|
$22.0000 | RFQ |