-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7293
|
Newark | Connector, Ffc, 5Pos, 1Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:5Contacts, Gender:Socket, Product Range:Zf1 Series, Contact Termination Type:Solder, Contact Position:Bottom, No. Of Rows:1 Row, Contact Plating:Tin Over Nickel Rohs Compliant: Yes |Samtec ZF1-05-01-T-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 317 |
|
$0.5480 / $1.1700 | Buy Now |
DISTI #
11R7099
|
Newark | Connector, Ffc, 5Pos, 1Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:5Contacts, Gender:Socket, Product Range:Zf1 Series, Contact Termination Type:Solder, Contact Position:Bottom, No. Of Rows:1 Row, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec ZF1-05-01-T-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5990 / $1.3200 | Buy Now |
DISTI #
SAM10383-ND
|
DigiKey | CONN FFC BOTTOM 5POS 1MM R/A Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1198 In Stock |
|
$0.5500 / $1.1000 | Buy Now |
DISTI #
ZF1-05-01-T-WT
|
Avnet Americas | Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Tube - Rail/Tube (Alt: ZF1-05-01-T-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$0.4500 / $1.1000 | Buy Now |
DISTI #
200-ZF10501TWT
|
Mouser Electronics | FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip RoHS: Compliant | 1108 |
|
$0.2200 / $1.1000 | Buy Now |
|
Onlinecomponents.com |
5047 In Stock |
|
$0.2200 / $1.1000 | Buy Now | |
DISTI #
ZF1-05-01-T-WT
|
Avnet Americas | Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Tube - Rail/Tube (Alt: ZF1-05-01-T-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$0.4500 / $1.1000 | Buy Now |
DISTI #
ZF1-05-01-T-WT
|
Avnet Americas | Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Tube - Rail/Tube (Alt: ZF1-05-01-T-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$0.4500 / $1.1000 | Buy Now |
DISTI #
ZF1-05-01-T-WT
|
Avnet Abacus | Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Tube (Alt: ZF1-05-01-T-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2856909
|
element14 Asia-Pacific | CONNECTOR, FFC, 5POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1 Container: Each | 317 |
|
$0.4545 / $1.1509 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZF1-05-01-T-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZF1-05-01-T-WT
Samtec Inc
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.118 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.427 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for ZF1-05-01-T-WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZF1-05-01-T-WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZF1-05-01-T-WT-FR | FFC/FPC Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, | Samtec Inc | ZF1-05-01-T-WT vs ZF1-05-01-T-WT-FR |